Reference Only

3770/09

Flat Cables RND CNDCUTR FLAT CBL 09 CONDUCTORS.

Manufacturer:

Mfr Part:
3770/09

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors9 Conductor
Wire Gauge - AWG26 AWG
Conductor Spacing1.27 mm (0.05 in)
ColorGray
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
Stranding7 x 34
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series3770
ComplianceUL
Flammability RatingUL 94 HB, FT2
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111992914 80001215302

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBumetrizole (3896-11-5)

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.09$660.90
Need more?