Reference Only
3764AE
Chemicals SCTCH-WLD HOT MELT ADH, sold per lb.
Datasheet
3764AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 1/2 in x 12 in | |
| Contains Lead | Yes | |
| Description/Function | Bonds to Many Plastics, Flexible at Low Temperatures | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082597 7000000885 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506915000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.85 | $427.35 | |
| $37.36 | $821.92 | |
| $37.26 | $4,098.60 | |
| $36.54 | $9,244.62 |
Need more?