Reference Only
3764-Q
Chemicals SCTCH-WLD HTMLT ADH 5/8"X 8" SOLD PER LB.
Datasheet
3764-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 5/8 in x 8 in | |
| Contains Lead | Yes | |
| Description/Function | Bonds to Many Plastics, Flexible at Low Temperatures | |
| Product Type | Chemicals | |
| Series | 3000 | |
| Subcategory | Supplies | |
| Part # Aliases | 02120076054 7100008178 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.29 | $531.19 | |
| $43.78 | $963.16 | |
| $41.32 | $2,272.60 | |
| $38.36 | $4,219.60 | |
| $36.06 | $9,123.18 |
Need more?