Reference Only
3762-Q
Chemicals SCOTCH-WELD HTMLT AD 5/8"X 8" SOLD PER LB.
Datasheet
3762-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 5/8 in x 8 in | |
| Container | 11 lb | |
| Contains Lead | Yes | |
| Description/Function | General Purpose Adhesive | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120065261 7100023053 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.06 | $352.66 | |
| $29.70 | $653.40 | |
| $27.96 | $1,537.80 | |
| $26.21 | $2,883.10 | |
| $24.46 | $6,188.38 |
Need more?