Reference Only

3759/26SO-100

Flat Cables 26/CAB/RC/RJMT/28G/ ST/WOSP/.050"CL2100'.

Manufacturer:

Mfr Part:
3759/26SO-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors26 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ColorBlack
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Series3759
ComplianceUL
Flammability RatingN.E.C. 725, CL2, FTI
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111558519 80001255449

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544499000
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$195.90$7,052.40
$195.17$9,758.50
Need more?
Contact Us