Reference Only

3758/16-275

Flat Cables 16C .050" STANDARD 26 AWG STRANDED.

Manufacturer:

Mfr Part:
3758/16-275

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Jacketed Cables
Number of Conductors16 Conductor
Wire Gauge - AWG26 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorBlack
Voltage Rating300 V
Cable Length83.82 m (275 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 34
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Series3758
ComplianceUL
Flammability RatingN.E.C. 725, CL2, FTI
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111165255 05112857557 00051128575574 7100162221

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$358.21$1,791.05
$348.84$3,488.40
Need more?
Contact Us