Reference Only

3756/26-300

Flat Cables 26C STRANDED 30 AWG.

Manufacturer:

Mfr Part:
3756/26-300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors26 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.64 mm (0.025 in)
ShieldingUnshielded
ColorGray
Voltage Rating150 V
Cable Length91.44 m (300 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
Stranding7 x 38
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series3756
PackagingRoll
ComplianceUL
Flammability RatingUL 94 HB
Pitch0.64 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111992901 80001215179

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$295.84$591.68
$288.99$866.97
$277.52$1,387.60
$272.46$2,724.60
Need more?
Contact Us