3756/24 3M Electronic Solutions Division

3756/24

Flat Cables UL/24/CAB/TYP1/TPE/ RC/30G/STR/.025/100.

Manufacturer:

Mfr Part:
3756/24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors24 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.635 mm (0.025 in)
ColorGray
Voltage Rating150 V
Cable Length30.48 m (100 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
Stranding7 x 38
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series3756
ComplianceUL
Flammability RatingUL 94 HB, FT2
Pitch0.025 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111193898 80001234584

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$102.74$1,027.40
Need more?
Contact Us