Reference Only

3754/30 (100')

Obsolete
Flat Cables 30/CAB/RC/TYP1/PVC/ 30G/STR/.025/100'

Manufacturer:

Mfr Part:
3754/30 (100')

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors30 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.025 in (0.635 mm)
ShieldingUnshielded
ColorGray
Voltage Rating30 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 38
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3754
Flammability RatingUL 224 VW-1
Pitch0.025 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases80001384975

Export and Environmental Classification

AttributeDescription
HTS8544492000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?