Reference Only
3754/20 (100')
Flat Cables 20/CAB/RC/TYP1/PVC/ 30G/STR/.025/100'.
Datasheet
3754/20 (100') DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Round Conductor Cables | |
| Color | Gray | |
| Series | 3754 | |
| Cable Length | 30.48 m (100 ft) | |
| Compliance | UL | |
| Conductor Material | Tinned Copper | |
| Conductor Spacing | 0.64 mm (0.025 in) | |
| Flammability Rating | UL 224 VW-1 | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 20 C | |
| Number of Conductors | 20 Conductor | |
| Pitch | 0.64 mm | |
| Product Type | Flat Cables | |
| Shielding | Unshielded | |
| Stranding | 7 x 38 | |
| Subcategory | Cable | |
| Voltage Rating | 30 V | |
| Wire Gauge - AWG | 30 AWG | |
| Part # Aliases | 80001236449 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544200090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.23 | $472.30 | |
| $45.46 | $9,092.00 |
Need more?