Reference Only

3754/10

Flat Cables 10/CAB/RC/TYP1/PVC/ 30G/STR/.025/300'.

Manufacturer:

Mfr Part:
3754/10

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors10 Conductor
Pitch0.635 mm (0.025 in)
Wire Gauge - AWG30 AWG
Cable Length91.44 m (300 ft)
Stranding7 x 38
ShieldingUnshielded
Jacket ColorGray
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating30 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3754
ComplianceUL
Flammability RatingUL 224 VW-1
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111194230 80001236423

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.64$298.92
$93.70$468.50
$91.29$912.90
Need more?