Reference Only

3750/50-300SF

Multi-Conductor Cables 50C SHIELD 26AWG 300'.

Manufacturer:

Mfr Part:
3750/50-300SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeTwisted Pair Cable
ShieldingShielded
Number of Conductors50 Conductor
Cable Length300 ft
Wire Gauge - AWG26 AWG
Outside Diameter12.4 mm (0.488 in)
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 34
Voltage Rating300 V
FeaturesSuitable for higher current applications and designed with twisted pairs for reduced crosstalk
Product TypeMulti-Conductor Cables
Series3750
SubcategoryCable
Part # Aliases05113844050 80610815070

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,295.78$4,591.56
Need more?
Contact Us