3750/30 3M Electronic Solutions Division

3750/30

Multi-Conductor Cables 30/CAB/RC/RJKT SH/TP /26AWG/STR/GRAY/100'.

Manufacturer:

Mfr Part:
3750/30

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeTwisted Pair Cable
ShieldingShielded
Number of Conductors26 Conductor
Cable Length100 ft
Wire Gauge - AWG26 AWG
Outside Diameter9.4 mm (0.37 in)
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 34
Voltage Rating300 V
FeaturesSuitable for higher current applications and designed with twisted pairs for reduced crosstalk
Product TypeMulti-Conductor Cables
Series3750
SubcategoryCable
Part # Aliases05111194207 80001236191

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$281.24$843.72
$268.50$2,685.00
$262.73$6,568.25
Need more?
Contact Us