Reference Only

3750/10-300

Multi-Conductor Cables 26 AWG STRANDED 10C TWIST PAIR PVC 300FT.

Manufacturer:

Mfr Part:
3750/10-300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeTwisted Pair Cable
ShieldingShielded
Number of Conductors10 Conductor
Cable Length300 ft
Wire Gauge - AWG26 AWG
Outside Diameter6.6 mm (0.26 in)
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 34
Voltage Rating300 V
FeaturesSuitable for higher current applications and designed with twisted pairs for reduced crosstalk
Product TypeMulti-Conductor Cables
Series3750
SubcategoryCable
Part # Aliases05111194735 80001240979

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544492000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$542.02$542.02
$495.83$991.66
$491.74$2,458.70
$487.78$4,877.80
Need more?
Contact Us