3749/80R 3M Electronic Solutions Division

3749/80R

Flat Cables 100/UL/80/CAB/REDSTR TYP1/30G/SLD.025".

Manufacturer:

Mfr Part:
3749/80R

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors80 Conductor
Pitch0.635 mm (0.025 in)
Wire Gauge - AWG30 AWG
Cable Length30.48 m (100 ft)
StrandingSolid
Jacket ColorGray
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
Voltage Rating150 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
ComplianceUL
Flammability RatingUL 94 HB, FT2
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111992892 80001215088

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$192.88$578.64
$183.67$1,102.02
$178.91$2,146.92
Need more?
Contact Us