Reference Only

3749/34-100

Flat Cables ROUND 34 CONDUCTOR GRAY 30AWG SOLID.

Manufacturer:

Mfr Part:
3749/34-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors34 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.64 mm (0.025 in)
ShieldingUnshielded
ColorGray
Voltage Rating150 V
Cable Length30.48 m (100 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
StrandingSolid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series3749
PackagingRoll
ComplianceUL
Flammability RatingUL 94 HB
Pitch0.64 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111194170 00051111941706 80001235839

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$116.74$1,167.40
Need more?
Contact Us