Reference Only

3749/20-300

Flat Cables UL/20/CAB/TYP1/TPE/ RC/30G/SLD/.025"/300.

Manufacturer:

Mfr Part:
3749/20-300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors20 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.635 mm (0.025 in)
ShieldingUnshielded
ColorGray
Voltage Rating150 V
Cable Length91.44 m (300 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
StrandingSolid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series3749
ComplianceUL
Flammability RatingUL 94 HB
Pitch0.025 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111147195 80001227273 80001247750

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBumetrizole (3896-11-5);Decabromodiphenylethane (DBDPE) (84852-53-9)

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$250.05$500.10
$239.23$717.69
$218.24$1,091.20
$210.01$2,100.10
Need more?