Reference Only

3749/16

Flat Cables UL/16/CAB/TYP1/TPE RC/30G/SLD/.025"/100.

Manufacturer:

Mfr Part:
3749/16

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors16 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.635 mm (0.025 in)
ShieldingUnshielded
ColorGray
Voltage Rating150 V
Cable Length30.48 m (100 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
StrandingSolid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series3749
ComplianceUL
Flammability RatingUL 94 HB
Pitch0.025 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111992877 80001214933

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBumetrizole (3896-11-5)

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.07$640.70
$63.98$1,919.40
$58.10$2,905.00
$45.93$4,593.00
$43.69$10,922.50
Need more?
Contact Us