Reference Only
3749/14 300
Flat Cables .025" 30AWG SOLID TPE 300FT 14C.
Datasheet
3749/14 300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Round Conductor Cables | |
| Pitch | 0.64 mm | |
| Voltage Rating | 150 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 3749 | |
| Packaging | Roll | |
| Cable Length | 91.44 m (300 ft) | |
| Color | Gray | |
| Compliance | UL | |
| Conductor Material | Tinned Copper | |
| Conductor Spacing | 0.64 mm (0.025 in) | |
| Flammability Rating | UL 94 HB | |
| Insulation Material | Thermoplastic Elastomer (TPE) | |
| Number of Conductors | 14 Conductor | |
| Product Type | Flat Cables | |
| Shielding | Unshielded | |
| Stranding | Solid | |
| Subcategory | Cable | |
| Wire Gauge - AWG | 30 AWG | |
| Part # Aliases | 80001410465 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544499000 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $132.76 | $265.52 | |
| $131.98 | $659.90 | |
| $131.20 | $1,312.00 | |
| $127.20 | $3,180.00 | |
| $120.45 | $6,022.50 |
Need more?