Reference Only
3747 PG
Chemicals HOT MELT ADHESIVE 1"X 3" SOLD PER LB.
Datasheet
3747 PG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 1 in x 3 in | |
| Contains Lead | Yes | |
| Description/Function | Flexible, Moderate Heat Resistance, Tough and Reliable Bond | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082221 7100020458 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.16 | $707.52 | |
| $30.44 | $1,339.36 | |
| $29.04 | $3,194.40 | |
| $28.02 | $7,397.28 |
Need more?