Reference Only
3738AE
Chemicals SCTCH-WLD HOT MELT .45"X12" SOLD PER LB.
Datasheet
3738AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 1/2 in x 12 in | |
| Contains Lead | Yes | |
| Description/Function | General Purpose Solids Adhesive | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082594 7100023046 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.46 | $390.06 | |
| $34.36 | $755.92 | |
| $33.49 | $1,841.95 | |
| $32.88 | $3,616.80 | |
| $32.21 | $8,149.13 |
Need more?