
369
Adhesive Tapes BURD TP RED CAUTION HI VLT CBL 6"X1000'.
Datasheet
369 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Length - in | 1000 ft | |
| Length - mm | 305 m | |
| Product Type | Tape | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Part # Aliases | 05112857774 7000133187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $148.19 | $592.76 | |
| $109.56 | $1,314.72 | |
| $102.24 | $2,862.72 | |
| $97.42 | $5,065.84 | |
| $94.02 | $9,402.00 |
Need more?