Reference Only

3667/50

Flat Cables 50/CAB/SPLIT FLAT/ 28G/ STR/.050/300'.

Manufacturer:

Mfr Part:
3667/50

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors50 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length91.44 m (300 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3667
ComplianceUL
Flammability RatingUL 224 VW-1
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111165311 00051111653111 5111165311 80400029395

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$475.58$951.16
$467.21$1,401.63
$450.75$2,253.75
$442.09$4,420.90
Need more?