Reference Only

3667/14

Flat Cables 14/CAB/RC/SPLITFLAT/ 28AWG/STR/.050/100'.

Manufacturer:

Mfr Part:
3667/14

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors14 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ColorGray
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3667
ComplianceUL
Flammability RatingUL 224 VW-1, FT1
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05400761835 80610208763

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.48$554.80
Need more?
Contact Us