Reference Only

3647B/36

Multi-Conductor Cables 36C RND JKT SHIELD 28 AWG 300'.

Manufacturer:

Mfr Part:
3647B/36

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeTwisted Pair Cable
ShieldingShielded
Number of Conductors36 Conductor
Cable Length300 ft
Wire Gauge - AWG28 AWG
Outside Diameter7.4 mm (0.291 in)
Jacket ColorBrown (Beige)
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating300 V
FeaturesSuitable for higher current applications and designed with twisted pairs for reduced crosstalk
Product TypeMulti-Conductor Cables
Series3647
SubcategoryCable
Part # Aliases05113832907 80610715742

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,272.24$6,361.20
Need more?