Reference Only

3644B/68

Multi-Conductor Cables RND/SHLD/JACKETD CBL BGE JKT/68 CNDUCTRS.

Manufacturer:

Mfr Part:
3644B/68

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeCommunication and Control
ShieldingShielded
Number of Conductors38 Conductor
Cable Length300 ft
Wire Gauge - AWG28 AWG
Jacket ColorBrown (Beige)
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating300 V
FeaturesOptimal for LVDS digital 100 Ohm applications where length is less than 4 m and speeds are less than 700 MBPS
Insulation MaterialPolypropylene (PP)
PackagingRoll
Product TypeMulti-Conductor Cables
Series3644
SubcategoryCable
Part # Aliases05111194206 80001236183

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,220.91$1,220.91
$1,149.85$2,299.70
Need more?
Contact Us