Reference Only

3644B/36

Multi-Conductor Cables 36/CAB/RC/RJKT/SH /28G/BEIGE/STR/500.

Manufacturer:

Mfr Part:
3644B/36

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeCommunication and Control
ShieldingShielded
Number of Conductors36 Conductor
Cable Length500 ft
Wire Gauge - AWG28 AWG
Jacket ColorBrown (Beige)
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating300 V
FeaturesOptimal for LVDS digital 100 Ohm applications where length is less than 4 m and speeds are less than 700 MBPS
Insulation MaterialPolypropylene (PP)
PackagingRoll
Product TypeMulti-Conductor Cables
Series3644
SubcategoryCable
Part # Aliases05111990245 00051119902457 5111990245 80001201344

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,675.51$8,026.53
Need more?
Contact Us