Reference Only

3644B/30

Multi-Conductor Cables 30/CAB/RC/RJKT/SH /28G/BEIGE/STR/300'.

Manufacturer:

Mfr Part:
3644B/30

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeCommunication and Control
ShieldingShielded
Number of Conductors30 Conductor
Cable Length300 ft
Wire Gauge - AWG28 AWG
Outside Diameter6.9 mm (0.272 in)
Jacket ColorBrown (Beige)
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating300 V
FeaturesOptimal for LVDS digital 100 Ohm applications where length is less than 4 m and speeds are less than 700 MBPS
Insulation MaterialPolypropylene (PP)
Product TypeMulti-Conductor Cables
Series3644
SubcategoryCable
Part # Aliases05111990988 80001206301

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$905.95$4,529.75
Need more?