
364
Adhesive Tapes BURIED TP YLLW CAUTN E. LINE, 3"X1000'.
Datasheet
364 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Length - in | 1000 ft | |
| Length - mm | 305 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05112857769 7000031774 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.38 | $419.04 | |
| $50.66 | $1,215.84 | |
| $49.25 | $2,758.00 | |
| $47.66 | $4,956.64 | |
| $46.63 | $11,937.28 |
Need more?