3625/68 3M Electronic Solutions Division

3625/68

Flat Cables RND CNDCUTR FLAT CBL 68 CONDUCTORS.

Manufacturer:

Mfr Part:
3625/68

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors68 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1 mm (0.039 in)
ColorGray
Voltage Rating300 V
Cable Length30 m (98.425 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3625
ComplianceUL
Flammability RatingUL 224 VW-1, FT1
Pitch1 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111193090 80001227828

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$234.62$703.86
$220.52$1,323.12
$220.10$2,641.20
$216.85$5,854.95
Need more?