Reference Only

3625/44-100M

Flat Cables RND DISCRT 44C 28AWG STRANDED 100M.

Manufacturer:

Mfr Part:
3625/44-100M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors44 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1 mm (0.039 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length100 m (328.084 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3625
ComplianceUL
Flammability RatingUL 224 VW-1
Pitch1 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05400754573 80610707509

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$423.61$847.22
$414.23$2,071.15
$405.31$4,053.10
$399.35$9,983.75
Need more?