Reference Only

3625/36SF

Obsolete
Flat Cables 36/CAB/RC/TYP1/ 1MM/28G/STR/30M

Manufacturer:

Mfr Part:
3625/36SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
Pitch1 mm
Wire Gauge - AWG28 AWG
Series3625
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111991762 80001210477

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?