3625/28SF-100M 3M Electronic Solutions Division

3625/28SF-100M

Flat Cables 28/CAB/RC/TYP1/1MM/ 28G/STR/100M SF.

Manufacturer:

Mfr Part:
3625/28SF-100M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors28 Conductor
Pitch1 mm (0.039 in)
Wire Gauge - AWG28 AWG
Cable Length100 m (328.084 ft)
Stranding7 x 36
Jacket ColorGray
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
ComplianceUL
Flammability RatingUL 224 VW-1, FT1
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111991774 80001210592

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544499000
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$253.91$507.82
$246.52$739.56
$231.67$1,158.35
$225.63$2,256.30
Need more?
Contact Us