Reference Only

3625/28

Flat Cables RND CNDCUTR FLAT CBL 28 CONDUCTORS.

Manufacturer:

Mfr Part:
3625/28

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors26 Conductor
Pitch1 mm (0.039 in)
Wire Gauge - AWG28 AWG
Cable Length30 m (98.425 ft)
Stranding7 x 36
Jacket ColorGray
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3625
ComplianceUL
Flammability RatingUL 224 VW-1, FT1
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111991783 80001210683

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$100.77$604.62
$97.55$1,170.60
Need more?
Contact Us