Reference Only

3625/20SF

Flat Cables RND CNDCUTR FLAT CBL 20 COND/SPLICE FREE.

Manufacturer:

Mfr Part:
3625/20SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors20 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1 mm (0.039 in)
ColorGray
Voltage Rating300 V
Cable Length100 m (328.084 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
PackagingRoll
ComplianceUL
Flammability RatingUL 224 VW-1, FT1
Pitch1 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111991754 80001210394

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$301.46$602.92
$295.25$1,476.25
$289.29$2,892.90
$284.52$7,113.00
Need more?
Contact Us