3625/12SF-30M 3M Electronic Solutions Division

3625/12SF-30M

Flat Cables RND CNDCUTR FLAT CBL 12 COND/SPLICE FREE.

Manufacturer:

Mfr Part:
3625/12SF-30M

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors12 Conductor
Conductor Spacing1 mm (0.039 in)
ColorGray
Voltage Rating300 V
Cable Length30 m (98.425 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
ComplianceUL
Flammability RatingUL 224 VW-1, FT1
Pitch1 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111991750 80001210352

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.84$358.40
$34.75$695.00
$33.12$1,656.00
$31.95$3,195.00
$30.91$6,182.00
Need more?
Contact Us