Reference Only

3625/10 ( 30 MTR)

Flat Cables RND DISCRT 10C GRAY 28AWG STRANDED.

Manufacturer:

Mfr Part:
3625/10 ( 30 MTR)

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Cable Length30 m (98.425 ft)
ColorGray
ComplianceUL
Conductor MaterialTinned Copper
Conductor Spacing1 mm (0.039 in)
Flammability RatingUL 224 VW-1
Insulation MaterialPolyvinyl Chloride (PVC)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 20 C
Number of Conductors10 Conductor
PackagingBulk
Pitch1 mm
Product TypeFlat Cables
ShieldingUnshielded
Stranding7 x 36
SubcategoryCable
Voltage Rating300 V
Wire Gauge - AWG28 AWG
Part # Aliases05400754960 80610622781

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.18$491.80
$41.00$820.00
$37.20$1,860.00
$33.79$3,379.00
$31.60$6,320.00
Need more?