Reference Only
3617-1500
Spiral Wraps, Sleeves, Tubing & Conduit RND DISCRT 26C SHLD.
Datasheet
3617-1500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyvinyl Chloride (PVC) | |
| Inside Diameter | 38.1 mm | |
| Length | 100 ft | |
| Packaging | Roll | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05111152674 80400007847 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $631.13 | $631.13 | |
| $608.59 | $3,042.95 | |
| $599.58 | $5,995.80 |
Need more?