Reference Only

3603/64

Flat Cables 64/CAB/RC/FLJK/28AWG /STR/.050/100'.

Manufacturer:

Mfr Part:
3603/64

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors64 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG28 AWG
Cable Length30.48 m (100 ft)
Stranding7 x 36
ShieldingUnshielded
Jacket ColorBlack
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
ComplianceUL
Flammability RatingN.E.C. 725, CL2, FTI
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111152673 80400007839

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$486.89$1,460.67
$457.26$2,286.30
$445.25$4,452.50
Need more?
Contact Us