Reference Only
3603/14
Flat Cables JACKETED/FLAT CABLE 14 CONDUCTORS.
Datasheet
3603/14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Cable Length | 30.48 m (100 ft) | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Color | Black | |
| Compliance | UL | |
| Conductor Material | Tinned Copper | |
| Conductor Spacing | 1.27 mm (0.05 in) | |
| Flammability Rating | N.E.C. 725, CL2, FTI | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Number of Conductors | 14 Conductor | |
| Pitch | 0.05 in | |
| Product Type | Flat Cables | |
| Product | Ribbon Cables | |
| Series | 3603 | |
| Stranding | 7 x 36 | |
| Subcategory | Cable | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 28 AWG | |
| Part # Aliases | 05111152654 80400007649 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $210.15 | $630.45 | |
| $191.81 | $959.05 | |
| $184.62 | $1,846.20 |
Need more?