Reference Only

3602/20

Flat Cables 20/CAB/RC/FLTJKT/26G /ST/.050"/CL2/100'.

Manufacturer:

Mfr Part:
3602/20

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors20 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG26 AWG
Cable Length30.48 m (100 ft)
Stranding7 x 36
Jacket ColorBlack
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Series3602
ComplianceUL
Flammability RatingUL 224 VW-1, FT1
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111193968 80001234915

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$338.17$1,014.51
$326.91$1,634.55
$312.24$3,122.40
Need more?
Contact Us