Reference Only

3600G/40

Multi-Conductor Cables RND/SHLD/JACKETD CBL GRY JKT/40 CNDUCTRS.

Manufacturer:

Mfr Part:
3600G/40

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeAudio, Control and Instrumentation
ShieldingShielded
Number of Conductors40 Conductor
Cable Length100 ft
Wire Gauge - AWG28 AWG
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating300 V
Features35 db average shielding effectiveness
Insulation MaterialPolyvinyl Chloride (PVC)
PackagingRoll
PlenumNo
Product TypeMulti-Conductor Cables
Series3600X
SubcategoryCable
Part # Aliases05113860183 00051138601836 5113860183 80610523245

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$470.98$1,412.94
$449.21$2,246.05
$436.07$4,360.70
Need more?
Contact Us