Reference Only

3600G/36-300

Multi-Conductor Cables RND DISCRT 36C SHLD TWST GRAY 28AWG.

Manufacturer:

Mfr Part:
3600G/36-300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeAudio, Control and Instrumentation
ShieldingShielded
Number of Conductors36 Conductor
Cable Length300 ft
Wire Gauge - AWG28 AWG
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating300 V
Features35 db average shielding effectiveness
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeMulti-Conductor Cables
Series3600X
SubcategoryCable
Part # Aliases05113841511 00051138415112 5111194713 80610796874

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
TARIC8544499390
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$998.01$1,996.02
Need more?
Contact Us