Reference Only

3600G/24

Multi-Conductor Cables RND/SHLD/JACKETD CBL GRY JKT/24 CNDUCTRS.

Manufacturer:

Mfr Part:
3600G/24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeAudio, Control and Instrumentation
ShieldingShielded
Number of Conductors24 Conductor
Cable Length100 ft
Wire Gauge - AWG28 AWG
Outside Diameter6.4 mm (0.252 in)
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating300 V
Features35 db average shielding effectiveness
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeMulti-Conductor Cables
Series3600X
SubcategoryCable
Part # Aliases05111147197 80001236175

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
TARIC8544499390
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$315.60$946.80
$296.52$1,482.60
$288.77$2,887.70
Need more?