3600G/20SF-300 3M Electronic Solutions Division

3600G/20SF-300

Obsolete
Multi-Conductor Cables 20/CAB/RC/RJKT/SH/TP /CSA/GR/28ST/300SF

Manufacturer:

Mfr Part:
3600G/20SF-300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeAudio, Control and Instrumentation
ShieldingShielded
Number of Conductors10 Pair Twisted
Cable Length300 ft
Wire Gauge - AWG28 AWG
Outside Diameter6.1 mm (0.24 in)
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating300 V
Features35 db average shielding effectiveness
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeMulti-Conductor Cables
Series3600X
SubcategoryCable
Part # Aliases05111162143

Export and Environmental Classification

AttributeDescription
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?