Reference Only
3600G/14100
Multi-Conductor Cables GRAY JACKET 14C 100 FT.
Datasheet
3600G/14100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Type | Audio, Control and Instrumentation | |
| Shielding | Shielded | |
| Number of Conductors | 14 Conductor | |
| Cable Length | 100 ft | |
| Wire Gauge - AWG | 28 AWG | |
| Outside Diameter | 5.6 mm (0.22 in) | |
| Jacket Color | Gray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Voltage Rating | 300 V | |
| Features | 35 db average shielding effectiveness | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Product Type | Multi-Conductor Cables | |
| Series | 3600X | |
| Subcategory | Cable | |
| Part # Aliases | 05111162254 80400025013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544499390 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $221.53 | $664.59 | |
| $208.20 | $1,041.00 | |
| $202.46 | $2,024.60 |
Need more?