Reference Only
3600G/100200
Multi-Conductor Cables GRAY JACKET 10C 200 FT.
Datasheet
3600G/100200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Type | Audio, Control and Instrumentation | |
| Shielding | Shielded | |
| Number of Conductors | 100 Conductor | |
| Cable Length | 200 ft | |
| Wire Gauge - AWG | 28 AWG | |
| Jacket Color | Gray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Voltage Rating | 300 V | |
| Features | 35 db average shielding effectiveness | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Product Type | Multi-Conductor Cables | |
| Series | 3600X | |
| Subcategory | Cable | |
| Part # Aliases | 05113841515 80610796916 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544200090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative