Reference Only

3600B/40SF

Multi-Conductor Cables RND/SHLD/JACKETD CBL 40 COND/ SPLICE FREE.

Manufacturer:

Mfr Part:
3600B/40SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
ShieldingShielded
Number of Conductors40 Conductor
Cable Length100 ft
Wire Gauge - AWG28 AWG
Jacket ColorBrown (Beige)
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating150 V
FeaturesSuitable for higher current applications
Insulation MaterialPolyvinyl Chloride (PVC)
PackagingRoll
Product TypeMulti-Conductor Cables
Series3600X
SubcategoryCable
Part # Aliases05111176624 80000929366

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$431.92$1,295.76
$428.36$2,141.80
$424.92$4,249.20
$418.64$10,466.00
Need more?
Contact Us