Reference Only

3600B/100-200

Multi-Conductor Cables 100C,SHLD,RDJKT,200' DISCRETE CABLE, 28G.

Manufacturer:

Mfr Part:
3600B/100-200

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
ShieldingShielded
Number of Conductors100 Conductor
Cable Length200 ft
Wire Gauge - AWG28 AWG
Jacket ColorBrown (Beige)
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating150 V
FeaturesSuitable for higher current applications
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeMulti-Conductor Cables
Series3600X
SubcategoryCable
Part # Aliases05113841505 80610796817

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
TARIC8544499500
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,802.60$3,605.20
Need more?
Contact Us