Reference Only

3600A/68SF

Multi-Conductor Cables 68/CAB/RC/RJKT/SH/TP /CSA/BLACK/28STR/100.

Manufacturer:

Mfr Part:
3600A/68SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeTwisted Pair Cable
ShieldingShielded
Number of Conductors38 Conductor
Cable Length100 ft
Wire Gauge - AWG28 AWG
Outside Diameter9.1 mm (0.358 in)
Jacket ColorBlack
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating150 V
FeaturesSuitable for higher current applications and designed with twisted pairs for reduced crosstalk
Product TypeMulti-Conductor Cables
Series3600
SubcategoryCable
Part # Aliases05111993356 80001218033

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$765.87$2,297.61
Need more?
Contact Us